2271283-2 | TE Connectivity
Tab, 0.32-0.75 mm², AWG 22-18, crimp connection, 2271283-2
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 1 Week **
Power contact, 2271283-2, TE Connectivity
Power contact, Contact, 380 VAC, 380 VDC, Gold, 22-18 AWG Wire size, Wire & Cable, Crimp, Power, Tab, -40-125 °C.
Technical specifications
Version | tab | |
AWG cross-section | AWG 22-18 | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | nickel-plated | |
Contact surface mating area | gold-plated | |
Cable cross-section | 0.32-0.75 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |