917684-1 | TE Connectivity

Receptacle, 0.12-0.35 mm², AWG 28-22, crimp connection, 917684-1

Order No.: 35P4360
EAN: 4099889637441
MPN:
917684-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Available in 5 Days: 216,000 pcs.
Leadtime: 1 Week **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.0381 €
24000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 917684-1, TE Connectivity

Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.93 - 1.5 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.12 - 0.35 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 28-22
Insulation diameter 0.93-1.5 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Cable cross-section 0.12-0.35 mm²
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes