917764-1 | TE Connectivity

Tab, 0.3-0.53 mm², AWG 22-20, crimp connection, 917764-1

Order No.: 35P4352
EAN: 4099889637403
MPN:
917764-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 1 Week **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.0428 €
16000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 917764-1, TE Connectivity

Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Tab, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.4 - 1.8 mm, Wire Size: 22 - 20 AWG, Wire Size: 0.3 - 0.53 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version tab
AWG cross-section AWG 22-20
Insulation diameter 1.4-1.8 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Cable cross-section 0.3-0.53 mm²
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes