T2020012005-000 | TE Connectivity
Receptacle, 0.5 mm², AWG 20, crimp connection, T2020012005-000
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Socket contact, T2020012005-000, TE Connectivity
The T2020012005-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20 | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
Cable cross-section | 0.5 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |