T2020012010-000 | TE Connectivity
Receptacle, 0.75 mm², AWG 18, crimp connection, T2020012010-000
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 6,280 pcs.
Leadtime: 1 Week **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
45 pcs.
1.9873 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, T2020012010-000, TE Connectivity
The T2020012010-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 18 | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
Cable cross-section | 0.75 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |