T2030011025-000 | TE Connectivity
Pin contact, 2.5 mm², AWG 14, crimp connection, T2030011025-000
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 5 Days: 2,710 pcs.
Leadtime: 1 Week **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
45 pcs.
2.0468 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2030011025-000, TE Connectivity
The T2030011025-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 14 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
Cable cross-section | 2.5 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |