T2030011040-000 | TE Connectivity
Pin contact, 4 mm², AWG 12, crimp connection, T2030011040-000
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
26 pcs.
3.3439 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2030011040-000, TE Connectivity
The T2030011040-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 12 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
Cable cross-section | 4 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |