T2040001040-000 | TE Connectivity
Pin contact, 4 mm², AWG 12, crimp connection, T2040001040-000
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 3,795 pcs.
Leadtime: 1 Week **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
65 pcs.
1.2971 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, T2040001040-000, TE Connectivity
Connector contact, Pin, Silver, Silver, 12 AWG Wire size, 4 mm² Wire size, Crimp, Copper alloy, Wire & Cable, Power & Signal.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 12 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
Cable cross-section | 4 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |