T2060002035-000 | TE Connectivity
Receptacle, 35 mm², AWG 2, crimp connection, T2060002035-000
Unit Price (€ / pc.)
32.9035 € *
Available: 0 pcs.
Available in 5 Days: 66 pcs.
Leadtime: 1 Week **
Total Price:
32.90 € *
Price list
Quantity
Price per unit*
3 pcs.
32.9035 €
15 pcs.
27.5366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, T2060002035-000, TE Connectivity
Connector contact, Socket, Silver, 2 AWG Wire size, 35 mm² Wire size, Crimp, Copper alloy, Wire & Cable, Power.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 2 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
Cable cross-section | 35 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |