T2193502050-000 | TE Connectivity
Receptacle, 50 mm², AWG 1, crimp connection, T2193502050-000
Unit Price (€ / pc.)
70.9716 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
70.97 € *
Price list
Quantity
Price per unit*
2 pcs.
70.9716 €
7 pcs.
59.3572 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, T2193502050-000, TE Connectivity
Connector contact, Socket, Silver, 0 AWG Wire size, 50 mm² Wire size, Crimp, Wire & Cable, Power.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 1 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
Cable cross-section | 50 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |