1775763-1 | TE Connectivity
D-Sub connector, 15 pole, high density, angled, solder pin, 1775763-1
Order No.: 71P3420
EAN: 4099891269098
MPN:
1775763-1
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 5 Days: 1,304 pcs.
Leadtime: 1 Week **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7259 €
600 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 1775763-1, TE Connectivity
D-SUB Receptacle, Cable-to-Board, 15 position, Full metal shell, Offset, Right angle, Black, Through Hole - Solder, Signal.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | high density | |
Pin number | 15 pole | |
Grid | 2.29 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |