2301838-2 | TE Connectivity
D-Sub connector, 9 pole, standard, straight, solder pin, 2301838-2
Order No.: 71P6410
EAN: 4099891341398
MPN:
2301838-2
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Available in 5 Days: 5,116 pcs.
Leadtime: 1 Week **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
45 pcs.
1.9516 €
250 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 2301838-2, TE Connectivity
PCB D-Sub connector, Receptacle, Cable-to-Board, 9 Position, 2.77 mm Centerline, 2 Row, 1 Connector shell size, Straight, Vertical.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.77 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |