2301845-2 | TE Connectivity
D-Sub connector, 15 pole, standard, angled, solder pin, 2301845-2
Order No.: 71P6412
EAN: 4099891341428
MPN:
2301845-2
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Available in 5 Days: 1,590 pcs.
Leadtime: 1 Week **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
25 pcs.
3.8556 €
150 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 2301845-2, TE Connectivity
PCB D-Sub connector, Receptacle, Wire-to-Board, 15 Position, 2.77 mm Centerline, 2 Row, 2 Connector shell size, Round, Standard profile.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.77 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |