4-1589472-9 | TE Connectivity
D-Sub connector, 25 pole, crimp connection, 4-1589472-9
Order No.: 71P8602
EAN: 4099891354404
MPN:
4-1589472-9
Unit Price (€ / pc.)
453.7827 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 1 Week **
Total Price:
453.78 € *
Price list
Quantity
Price per unit*
1 pcs.
453.7827 €
2 pcs.
379.5743 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 4-1589472-9, TE Connectivity
Dualobe, 2 row, LCP, 25 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, 1.0 captive jackscrews.
Technical specifications
Version | pin header | |
Attachment (rear panel) | cable assembly | |
Contact connection | crimp connection | |
Pin number | 25 pole | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |