2297799-1 | TE Connectivity
LSFRZH ethernet cable, Cat 7, 8-wire, AWG 24, blue, 2297799-1
Order No.: 97F115
EAN: 4099891267506
MPN:
2297799-1
TECC0011C7
Unit Price (€ / mtr.)
5.9738 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
305 mtr.
5.9738 €
610 mtr.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable, 2297799-1, TE
High speed digital and data cable, High speed, 100 Ω, 24 AWG wire size, Operating temperature range -20 – 80 °C.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | ethernet cable | |
Outer diameter | 8.4 mm | |
AWG cross-section | AWG 24 | |
Colour | blue | |
Halogen free | Yes | |
Category | Cat 7 | |
Cable material | copper, tin-plated | |
Material | LSFRZH | |
Shielding | shielded | |
Temperature range (active) | -20 °C to 80 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85444995 |
Original Packaging | Reel with 305 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |