2187544-1 | TE Connectivity
Male connector, 144 pole, pitch 3.9 mm, straight, 2187544-1
Unit Price (€ / pc.)
33.0225 € *
Available: 0 pcs.
Available in 5 Days: 126 pcs.
Leadtime: 1 Week **
Total Price:
33.02 € *
Price list
Quantity
Price per unit*
18 pcs.
33.0225 €
36 pcs.
31.0828 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hard metric connector, 2187544-1, TE Connectivity
The 2187544-1 is designed for high speed or high signal quality applications that require serial data rates up to 56 Gb/s with superior signal integrity performance.
Features
- Individual shielded pairs facilitate excellent signal integrity and EMI performance
- Optimized PCB footprint design
- Backplane uses eye of needle (EON) press-fit technology
- Compatible with existing card cage and connector mechanical envelopes
- Redundant points of contact in mating interface
Technical specifications
Connection | press-in connection | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 0.4 A | |
Orientation | straight | |
Pin number | 144 pole | |
Grid | 3.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |