1-1102267-6 | TE Connectivity
Housing, size 4, die-cast aluminum, PG16, straight/angled, Clip locking, IP65, 1-1102267-6
Unit Price (€ / pc.)
16.6600 € *
Available: 0 pcs.
Available in 5 Days: 731 pcs.
Leadtime: 1 Week **
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
6 pcs.
16.6600 €
24 pcs.
15.6961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 1-1102267-6, TE Connectivity
Hood, Top & Side, Product height 50 mm, Locking clip, Aluminum, Housing bottom, Loose piece.
Technical specifications
Version | hood | |
Shell size | 4 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG16, straight/angled | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |