1-1102427-7 | TE Connectivity
Housing, size 2, die-cast aluminum, PG16, angled, Clip locking, IP65, 1-1102427-7
Unit Price (€ / pc.)
27.3105 € *
Available: 0 pcs.
Available in 5 Days: 112 pcs.
Leadtime: 1 Week **
Total Price:
27.31 € *
Price list
Quantity
Price per unit*
4 pcs.
27.3105 €
15 pcs.
25.7278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 1-1102427-7, TE Connectivity
Hood, Side, Product height 65.5 mm, Side clip, Die cast aluminum, Housing bottom, Box.
Technical specifications
Version | hood | |
Shell size | 2 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG16, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |