1-1102570-1 | TE Connectivity
Housing, size 6, aluminum alloy, PG21, angled/straight, Clip locking, IP65, 1-1102570-1
Unit Price (€ / pc.)
37.6992 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 1 Week **
Total Price:
37.70 € *
Price list
Quantity
Price per unit*
3 pcs.
37.6992 €
11 pcs.
35.5096 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 1-1102570-1, TE Connectivity
Hood, Top & Side, Product height 76 mm, Locking clip, Aluminum, Gray, Loose piece.
Technical specifications
Version | hood | |
Shell size | 6 | |
Shell Material | aluminum alloy | |
Cable Outlet | PG21, angled/straight | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |