1106449-3 | TE Connectivity
Housing, size 6, die-cast aluminum, M32, angled/straight, Clip locking, IP65, 1106449-3
Unit Price (€ / pc.)
18.6354 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 1 Week **
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
5 pcs.
18.6354 €
23 pcs.
17.1598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 1106449-3, TE Connectivity
Hood, Top & Side, Product height 60 mm, Locking clip, Die cast aluminum, Gray, Box.
Technical specifications
Version | hood | |
Shell size | 6 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M32, angled/straight | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |