T1250163121-000 | TE Connectivity
Housing, size HB16, die-cast aluminum, PG21, angled, Clip locking, IP65, T1250163121-000
Unit Price (€ / pc.)
30.4759 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 1 Week **
Total Price:
30.48 € *
Price list
Quantity
Price per unit*
3 pcs.
30.4759 €
17 pcs.
24.6092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1250163121-000, TE Connectivity
Heavy duty connector hood, Side entry, Locking clip, Sealable.
Technical specifications
Version | hood | |
Shell size | HB16 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG21, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |