T1449320129-000 | TE Connectivity
Housing, size HA32, die-cast aluminum, PG29, angled, Clip locking, IP65, T1449320129-000
Unit Price (€ / pc.)
35.6762 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 1 Week **
Total Price:
35.68 € *
Price list
Quantity
Price per unit*
3 pcs.
35.6762 €
14 pcs.
29.8333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1449320129-000, TE Connectivity
Heavy duty connector hood, Side entry.
Technical specifications
Version | hood | |
Shell size | HA32 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG29, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |