T1912101116-009 | TE Connectivity

Housing, size HB10, die-cast aluminum, PG16, angled, screw locking, IP68, T1912101116-009

Order No.: 72P3356
EAN: 4099891568368
MPN:
T1912101116-009
Series: HDC IP68 EMC
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
29.5239 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 1 Week **
Total Price:
29.52 € *
Price list
Quantity
Price per unit*
3 pcs.
29.5239 €
7 pcs.
21.3962 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, T1912101116-009, TE Connectivity

Heavy duty connector hood, Side entry, Screwlock.

Technical specifications
Version hood
Shell size HB10
Shell Material die-cast aluminum
Cable Outlet PG16, angled
Degree of protection (IP) IP68
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes