1-2316511-2 | TE Connectivity
LED Connector, 1-2316511-2
Order No.: 71P1560
EAN: 4099891625214
MPN:
1-2316511-2
Unit Price (€ / pc.)
33.3438 € *
Available: 0 pcs.
Available in 5 Days: 180 pcs.
Leadtime: 1 Week **
Total Price:
33.34 € *
Price list
Quantity
Price per unit*
3 pcs.
33.3438 €
12 pcs.
31.3803 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 1-2316511-2, TE Connectivity
LED Holder, Wire-to-Device, Operating voltage 48, Copper alloy, Gold.
Technical specifications
Connection | mini CT connector | |
contact surface | gold-plated | |
Rated voltage (DC) | 48 V | |
Rated current | 0.5 A | |
Orientation | straight | |
Grid | 35 mm |
Download
Logistics
Country of origin | NZ |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |