1-2325807-3 | TE Connectivity
LED Connector, 1-2325807-3
Order No.: 71P1623
EAN: 4099891625252
MPN:
1-2325807-3
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Available in 5 Days: 9,780 pcs.
Leadtime: 1 Week **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
60 pcs.
1.7255 €
260 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 1-2325807-3, TE Connectivity
The 1-2325807-3 is a led holder using a high strength, highly reflective and halogen free housing material. Quick and easy assembly of the COB LEDs in the luminaire.
Features
- Low profile
- Poke-in contact
- LED-clamping
- Distribution of pressure from LED across the heatsink
Applications
- Spot Lights
- General Lighting
- Downlights
- Horticultural Lighting
Technical specifications
Connection | Poke-In connection | |
contact surface | gold-plated | |
Rated voltage (DC) | 60 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 1 pole | |
Grid | 35 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |