2316510-3 | TE Connectivity
LED Connector, 2316510-3
Order No.: 71P6505
EAN: 4099891625481
MPN:
2316510-3
Unit Price (€ / pc.)
23.4906 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 1 Week **
Total Price:
23.49 € *
Price list
Quantity
Price per unit*
4 pcs.
23.4906 €
17 pcs.
22.0983 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 2316510-3, TE Connectivity
The 2316510-3 is an LED holder for Chip-on-Board (COB) LEDs where a DC/DC driver has been integrated into the holder itself. This allows luminaire designers to remove driver boxes from spot and track lighting, giving a more aesthetically pleasing solution and removing cost from the system.
Technical specifications
Connection | mini CT connector | |
contact surface | gold-plated | |
Rated voltage (DC) | 48 V | |
Rated current | 0.35 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 35 mm |
Download
Logistics
Country of origin | NZ |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |