2316511-3 | TE Connectivity
LED Connector, 2316511-3
Order No.: 71P6509
EAN: 4099891625528
MPN:
2316511-3
Unit Price (€ / pc.)
32.4037 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 1 Week **
Total Price:
32.40 € *
Price list
Quantity
Price per unit*
3 pcs.
32.4037 €
13 pcs.
30.5116 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Connector, 2316511-3, TE Connectivity
LED Holder, Wire-to-Device, Operating voltage 48, Copper alloy, Gold.
Technical specifications
Connection | mini CT connector | |
contact surface | gold-plated | |
Rated voltage (DC) | 48 V | |
Rated current | 0.35 A | |
Orientation | straight | |
Grid | 35 mm |
Download
Logistics
Country of origin | NZ |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |