1-338084-6 | TE Connectivity

Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 3, solder connection, SMD, 1-338084-6

Order No.: 37P3013
EAN: 4099889819465
MPN:
1-338084-6
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 5 Days: 3,900 pcs.
Leadtime: 1 Week **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
300 pcs.
1.2614 €
600 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ22 Connector, 1-338084-6, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Connector & contact terminates to: printed circuit board, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Vertical, Number of positions: 4, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contact base material: Phosphor bronze, Contact mating area plating material: Gold or Gold Flash over Palladium Nickel, Contact current rating (Max): 1.5 A, PCB contact termination area plating material: Tin, Termination method to printed circuit board: Surface mount, Panel mount feature: Without, Connector mounting type: Board mount, Housing color: Black, Mating entry location: Top, Housing material: PA 9T GF, Centerline (Pitch): 1.02 mm, Connector height: 12.7 mm, PCB thickness (recommended): 1.57 mm, Operating temperature range: -40-85 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Reel, Packaging quantity: 300

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly SMD
Pole image 4P4C
Pin number 4 pole
RJ-Version RJ9/RJ10/RJ22
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes