2337993-2 | TE Connectivity
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 2337993-2
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Available in 5 Days: 213 pcs.
Leadtime: 1 Week **
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
80 pcs.
9.6033 €
160 pcs.
9.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 2337993-2, TE Connectivity
The 2337993-2 offers a highly integrated connectivity PCB solution for Industrial Ethernet applications. Using a 3-wire choke improves EMI performance and allows for remote powering of peripherals over the Ethernet cable. Supporting 260°C reflow solder processes to simplify manufacturing without extra process step.
Features
- Reduction of electrical problems and corrosion via thicker plating
- Compact design on PCB using integrated magnetics
Applications
- Industrial communications and ethernet
- Industrial machinery
- Industrial production equipment
- Automated test equipment
Technical specifications
Connection | solder connection | |
Version | socket | |
Category | Cat 5 | |
Assembly | through hole | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |