1-2213231-1 | TE Connectivity
Circular connector, 5 pole, screw connection, straight, 1-2213231-1
Order No.: 71P1375
EAN: 4099891706470
MPN:
1-2213231-1
Unit Price (€ / pc.)
13.9468 € *
Available: 0 pcs.
Available in 5 Days: 1,124 pcs.
Leadtime: 1 Week **
Total Price:
13.95 € *
Price list
Quantity
Price per unit*
10 pcs.
13.9468 €
35 pcs.
13.1614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-2213231-1, TE Connectivity
Standard circular connector, Wire-to-Wire, 5 Position, Wire & Cable.
Technical specifications
Version | socket | |
Shell Material | PBT | |
Contact connection | screw connection | |
contact surface | tin-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |