1445390-1 | TE Connectivity

Plug housing, 4 pole, crimp connection, bayonet locking, straight, 1445390-1

Order No.: 38P3200
EAN: 4099889720044
MPN:
1445390-1
Series: CPC Series
TE Connectivity
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
10.9242 €

Socket housing, 1445390-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Socket, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 1/2-20 UNF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 8, Wire Size: 30 – 18 AWG, Wire Size: 0.0509 -0.823 mm², Accepts Wire Insulation Diameter Range: 0.89 – 1.5 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version plug housing
Additional parts unequipped
Shell Material thermoplastic
Cable diameter 0.89 to 1.5 mm
Contact connection crimp connection
Cable cross-section 0.051-0.823 mm²
Assembly PCB mounting
Orientation straight
Pin number 4 pole
Type of locking bayonet locking
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes