293671-3 | TE Connectivity
Circular connector, 6 pole, solder connection, straight, 293671-3
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Available in 5 Days: 497 pcs.
Leadtime: 1 Week **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
15 pcs.
5.9024 €
75 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 293671-3, TE Connectivity
Standard circular connector, Wire-to-Wire, 6 Position, Wire & Cable, Power, C Polarization Code, Polyamide GF.
Technical specifications
Version | plug | |
Shell Material | polyamide | |
Contact connection | solder connection | |
Assembly | through hole | |
Orientation | straight | |
Pin number | 6 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |