T4111512051-000 | TE Connectivity
Circular connector, 5 pole, screw connection, screw locking, straight, T4111512051-000
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 1 Week **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
9.0440 €
50 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4111512051-000, TE Connectivity
Standard circular connector, Wire-to-Wire, 5 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, D Polarization code.
Technical specifications
Version | plug | |
Shell Material | polyamide | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Cable cross-section | 0.2-0.82 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |