T4140012081-000 | TE Connectivity
Circular connector, 8 pole, solder connection, screw locking, straight, T4140012081-000
Unit Price (€ / pc.)
12.5069 € *
Available: 0 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 1 Week **
Total Price:
12.51 € *
Price list
Quantity
Price per unit*
10 pcs.
12.5069 €
40 pcs.
10.4601 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4140012081-000, TE Connectivity
Standard circular connector, Wire-to-Panel, 8 Position, Sealable, Printed circuit board, Signal, Reverse gender, Nickel, Brass.
Technical specifications
Version | plug | |
Shell Material | polyamide | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |