T4140412051-000 | TE Connectivity
Circular connector, 5 pole, solder connection, screw locking, straight, T4140412051-000
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 1 Week **
Circular connector, T4140412051-000, TE Connectivity
Standard circular connector, Wire-to-Panel, 5 Position, Sealable, Printed circuit board, Signal, Reverse gender, Nickel, Brass.
Technical specifications
Version | plug | |
Shell Material | polyamide | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |