1-1871843-2 | TE Connectivity
Connector, 2 pole, pitch 2.5 mm, straight, red, 1-1871843-2
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 1,671 pcs.
Leadtime: 1 Week **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
400 pcs.
0.3570 €
1600 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1-1871843-2, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 2 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | connector | |
Additional parts | equipped | |
Colour | red | |
Contact type | tab | |
contact surface | tin-plated | |
Rated voltage | 50 V | |
Rated current | 3.5 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |