1-1971837-5 | TE Connectivity
Connector, 5 pole, pitch 2.5 mm, straight, natural, 1-1971837-5
Order No.: 71P1070
EAN: 4099891718299
MPN:
1-1971837-5
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 1,850 pcs.
Leadtime: 1 Week **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6307 €
650 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1-1971837-5, TE Connectivity
The 1-1971837-5 is a PCB connector that meets RAST 2.5 Standard with vertical through hole technology.
Features
- Silver plating
- External locking
Applications
- Front-loading washing machine
- Dishwasher
- Microwave oven
- Refrigerator
Technical specifications
Connection | solder connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | connector | |
Colour | natural | |
Contact type | tab | |
contact surface | silver-plated | |
Rated voltage | 250 V | |
Rated current | 6 A | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |