1318993-1 | TE Connectivity
Plug housing, 6 pole, pitch 2.5 mm, straight, natural, 1318993-1
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Available in 5 Days: 3,759 pcs.
Leadtime: 1 Week **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
600 pcs.
0.2297 €
1800 pcs.
0.2166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1318993-1, TE Connectivity
Rectangular connector housing, Wire-to-Board, 6 Position, 2.5 mm Centerline, 1 Row, Nylon 66, Plug, Socket.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |