1586702-1 | TE Connectivity
Plug housing, 2 pole, pitch 6.35 mm, straight, natural, 1586702-1
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 1,711 pcs.
Leadtime: 1 Week **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
300 pcs.
0.3332 €
1600 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing , 1586702-1, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Wire / Wire-to-Board, 2 Position, 6.35 mm centerline, Wire and Cable.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |