1586854-1 | TE Connectivity
Socket housing, 12 pole, pitch 6.35 mm, straight, natural, 1586854-1
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
50 pcs.
1.8921 €
300 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing , 1586854-1, TE Connectivity
Rectangular power connector, Housing, Receptacle, Wire-to-Wire / Wire-to-Panel, 12 Position, 6.35 mm centerline.
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | socket housing | |
Colour | natural | |
Contact type | pin | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |