1969813-1 | TE Connectivity
Socket header, 6 pole, pitch 6.35 mm, angled, natural, 1969813-1
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Socket header, 1969813-1, TE Connectivity
Rectangular power connector, Header, Receptacle, Wire-to-Board, 6 Position, 6.35 mm centerline, Printed circuit board.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | natural | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 6.35 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |