2174054-1 | TE Connectivity
Plug/Socket connector, 9 pole, pitch 2 mm, angled, 2174054-1
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Available in 5 Days: 316 pcs.
Leadtime: 1 Week **
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
10 pcs.
13.8635 €
35 pcs.
13.0662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 2174054-1, TE Connectivity
Standard rectangular connector, Housing assembly, Plug/Receptacle, Mating retention, Crimp, Wire-to-Motor/Wire-to-Wire.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | Plug/Socket connector | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 10 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 9 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |