4-1775099-6 | TE Connectivity
Pin header, 18 pole, pitch 1.4 mm, straight, ivory, 4-1775099-6
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 5 Days: 6,852 pcs.
Leadtime: 1 Week **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
240 pcs.
0.6426 €
720 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 4-1775099-6, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 18 Position, 1.4 mm Centerline, Tin, Through Hole-Solder, Power, Ivory.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | ivory | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 9 A | |
Orientation | straight | |
Pin number | 18 pole | |
Grid | 1.4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |