8-2338245-9 | TE Connectivity
Pin header, 9 pole, pitch 2.5 mm, straight, green, 8-2338245-9
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 1 Week **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4998 €
1600 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 8-2338245-9, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 9 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Orientation | straight | |
Pin number | 9 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |