1-2342077-9 | TE Connectivity
PCB terminal, 19 pole, pitch 3.81 mm, 11 A, pin, black, 1-2342077-9
Order No.: 71P1655
EAN: 4099891626785
MPN:
1-2342077-9
Unit Price (€ / pc.)
46.4100 € *
Available: 0 pcs.
Available in 5 Days: 394 pcs.
Leadtime: 1 Week **
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
2 pcs.
46.4100 €
10 pcs.
43.6849 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-2342077-9, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 19 Position, 3.81 mm Centerline, 1 Row, 11 A, 300 VAC, Printed circuit board, Power & Signal.
Technical specifications
Connection | pin | |
Width | 9.2 mm | |
Colour | black | |
Height | 7.25 mm | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 19 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |