1-796867-2 | TE Connectivity
PCB terminal, 12 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 1-796867-2
Order No.: 71P3538
MPN:
1-796867-2
Unit Price (€ / pc.)
6.5569 € *
Available: 0 pcs.
Available in 5 Days: 611 pcs.
Leadtime: 1 Week **
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
15 pcs.
6.5569 €
65 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-796867-2, TE Connectivity
The 1-796867-2 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
- Built-in interlocks to assemble higher number of ways
- Polarization keys for easier mating
- Captive screw
Technical specifications
Connection | pin | |
AWG cross-section | AWG 30-12 | |
Width | 8.35 mm | |
Colour | green | |
Height | 12 mm | |
Cable cross-section | 0.05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 12 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |