1986723-4 | TE Connectivity
PCB terminal, 4 pole, pitch 3.5 mm, AWG 30-14, 9 A, push-in spring connection, green, 1986723-4
Order No.: 71P4111
EAN: 4099891629199
MPN:
1986723-4
Unit Price (€ / pc.)
10.9956 € *
Available: 0 pcs.
Available in 5 Days: 147 pcs.
Leadtime: 1 Week **
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
10 pcs.
10.9956 €
50 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring terminal block, 1986723-4, TE Connectivity
The 1986723-4 provides a quick and easy way for installers in the field to mate wires without the use of special tools. This product offers space savings for additional configurations and provide flexibility in the design of board layouts in tight spaces.
Features
- Fast wire connections
- Mates with industry standard headers on the same centerline spacing
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial control
- HVAC Controls
- Applications subject to certain types of vibrations
Technical specifications
Connection | push-in spring connection | |
AWG cross-section | AWG 30-14 | |
Width | 11.65 mm | |
Colour | green | |
Height | 20.75 mm | |
Cable cross-section | 0.05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 9 A | |
Pin number | 4 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |