2213867-2 | TE Connectivity
PCB terminal, 2 pole, pitch 5 mm, 10 A, pin, 2213867-2
Order No.: 71P5673
EAN: 4099891629496
MPN:
2213867-2
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Available in 5 Days: 1,168 pcs.
Leadtime: 1 Week **
Pin header, 2213867-2, TE Connectivity
Header, 2 position, Centerline 5 mm, 1 Row, Current rating (Max) 10, Pin header.
Technical specifications
Connection | pin | |
Width | 2.2 mm | |
Height | 10.15 mm | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 2 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |