2213936-9 | TE Connectivity
PCB terminal, 9 pole, pitch 3.5 mm, AWG 30-16, 8 A, screw connection, black, 2213936-9
Unit Price (€ / pc.)
4.284 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 1 Week **
PCB terminal, 2213936-9, TE Connectivity
The 2213936-9 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.
Applications
- HVAC Equipment and control
- Industrial control
- Security system
- Industrial lighting solutions
- Elevator/Escalator
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 30-16 | |
Width | 8.9 mm | |
Colour | black | |
Height | 11 mm | |
Cable cross-section | 0.05-1.31 mm² | |
Rated voltage | 300 V | |
Rated current | 8 A | |
Pin number | 9 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |