2342082-7 | TE Connectivity
PCB terminal, 7 pole, pitch 5 mm, 15 A, pin, black, 2342082-7
Order No.: 71P6708
EAN: 4099891630362
MPN:
2342082-7
Unit Price (€ / pc.)
20.4799 € *
Available: 0 pcs.
Available in 5 Days: 380 pcs.
Leadtime: 1 Week **
Total Price:
20.48 € *
Price list
Quantity
Price per unit*
5 pcs.
20.4799 €
22 pcs.
19.2899 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2342082-7, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 7 Position, 5 mm Centerline, 1 Row, 15 A, Printed circuit board, Power & Signal, Board mount.
Technical specifications
Connection | pin | |
Width | 8.65 mm | |
Colour | black | |
Height | 12 mm | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 7 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |